205206-9
CRIMP SNAP PLUG ASSY,SIZE 2
The Crimp Snap Plug Assembly, Size 2, a crucial component for your connectivity needs. This assembly, designed to meet UL 94V-0 standards, features a durable shell made of zinc-plated steel, ensuring reliable performance. With 15 contacts and a 2.74mm pitch, it's ideal for signal transmission in various applications. The thermoplastic insert material provides both strength and insulation, while the steel shield offers added protection. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this connector is suitable for diverse environments. Whether for data transfer or device connectivity, this assembly, part of our Cable-to-Cable connector system, guarantees secure and efficient linkages. RoHS compliant and with insert flammability rating UL 94V-0, it meets stringent quality and safety standards. Trust in its performance for your projects in electronics, telecommunications, and beyond.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 205206-9 |
Gender: | Plug |
Number of Contacts: | 15 |
Pitch: | .108 in, 2.74 mm |
Shell Size: | 2 |
Contact Size: | 20 |
Shell Plating: | Zinc |
Insert Material: | Thermoplastic |
Package Quantity: | 400 |
Number of Positions: | 15 |
GPL: | 035 |
Shield Material: | Steel |
Shell Material: | Steel |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Shielded: | Yes |
Sealable: | No |
Mating Connector Lock Type: | Mounting Holes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5091 |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Mating Connector Lock: | With |
Grounding Indents: | Without |
Shell Type: | Full Metal Shell |
Insert Flammability Standard: | UL 94V-0 |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 205206-9 |
Replacement Part: | 205206-8 |
SKU: | AMP205206-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/16/2020 | P-20-019934 - Package material changed, TE wants to use EPE instead of foam, detail see the attached report, replace the material of the cushion. | Download |
06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |
09/19/2013 | P-13-009504 - Cancellation of pending change to discontinue Amplimite hardware, cable clamp kits, and connectors with yellow chromate finish as communicated in PCN E-13-008804. | Download |
09/06/2013 | E-13-008804 - Cancelled | Download |