2057629-1

Heilind Number:AMP2057629-1
Manufacturer:TE Connectivity
Manufacturer Number:2057629-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CFP Module Conn Assy

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2057629-1
Series:CFP
Mount Type:Board Mount
Termination Method:Straddle Mount
Pitch:.031 in, 8 mm
Number of Positions:148
Data Rate:100 Gb/s
Interface:CFP
GPL:J03
Port Matrix Configuration:1 x 1
Packaging:Box & Tray
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
PCB Thickness (Recommended):.057 in, 1.44 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L622
Body Plating Material:Gold
Connector System:Board to Board
Connector Product Type:Connector
ECCN:EAR99
PCB Mounting Style:Straddle Mount
Part Aliases:2057629-1
SKU:AMP2057629-1

Detailed Description

Enhance your high-speed connectivity with our CFP Module Conn Assy, a crucial component for seamless data transmission. Designed for CFP interfaces, this board mount assembly features a straddle mount termination method and a pitch of .8mm, ensuring optimal performance. With 148 positions and a data rate of 100 Gb/s, it's perfect for demanding signal applications. Operating in a wide temperature range from -55 to 85°C, it guarantees reliability in varied environments. The gold plating on its contacts ensures efficient conductivity, while its compact 1 x 1 port matrix configuration facilitates space-saving installation. Packaged in a convenient box & tray, this connector is RoHS compliant and suitable for high-speed cage accessories. Elevate your connectivity solutions with this essential component.