| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2057630-1 |
| Series: | CFP |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Pitch: | .031 in, 8 mm |
| Number of Positions: | 148 |
| Data Rate: | 100 Gb/s |
| Interface: | CFP |
| GPL: | J03 |
| Port Matrix Configuration: | 1 x 1 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| PCB Thickness (Recommended): | .079 in, 2 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L622 |
| Body Plating Material: | Gold |
| Connector System: | Board to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| PCB Mounting Style: | Double-Sided (Belly-to-Belly) |
| Part Aliases: | 2057630-1 |
| SKU: | AMP2057630-1 |
2057630-1
Specifications
Detailed Description
Enhance high-speed data transmission with this CFP Receptacle Conn Assy, a crucial component for signal connectivity. Designed for efficient board mounting using surface mount technology, this assembly features 148 positions with a pitch of .8mm, supporting data rates up to 100 Gb/s. Operating reliably in a wide temperature range from -55 to 85°C, it ensures performance in diverse environments. Ideal for signal circuit applications, this gold-plated connector boasts a durable construction and complies with RoHS regulations for environmental responsibility. Its board-to-board interface and double-sided mounting style offer versatility in connectivity setups, making it an essential choice for advanced electronic systems.


