| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2058128-2 |
| Color: | Natural |
| Accessory Type: | Cover |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Material: | PBT |
| Cover Type: | Dust Protection |
| Number of Positions: | 4 |
| GPL: | K50 |
| GPL Description: | Industrial |
| Product Code: | L833 |
| ECCN: | EAR99 |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2058128-2 |
| SKU: | AMP2058128-2 |
2058128-2
Specifications
Detailed Description
Protect your connectors with this 4-position Dust Cap in a natural color. Made of UL 94V-0 compliant PBT material, it ensures durability and safety. Ideal for industrial use, this cover provides dust protection for uninterrupted performance. Perfect for board-to-board and backplane connectors, it is a valuable accessory for maintaining the integrity of your electronic systems. Rest assured of its environmental compliance with RoHS certification.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1954289-2 | ![]() | |
| TE Connectivity 2058703-2 | ![]() |


