| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2058299-3 |
| Connector Type: | Housing |
| Gender: | Hermaphroditic |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP2058299-3 |
2058299-3
| Heilind Number: | AMP2058299-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2058299-3 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your power connector system with our 6-position housing, designed for optimal performance in demanding environments. Constructed from durable LCP (Liquid Crystal Polymer), this hermaphroditic housing ensures secure connections for your power applications. With a pitch of 4 mm (.157 in) and operating temperature range of -40 to 105 °C, it guarantees reliable functionality in a variety of conditions. The natural color blends seamlessly with any setup, while RoHS compliance highlights our commitment to environmentally friendly practices. Trust in our Rectangular Connector Housings to streamline your power connectivity with quality and efficiency.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2058302-1 | ![]() | |
| TE Connectivity 2213373-1 | ![]() | |
| TE Connectivity 2213374-1 | ![]() |


