2065657-1

Heilind Number:AMP2065657-1
Manufacturer:TE Connectivity
Manufacturer Number:2065657-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

zd Plus, 4 pair, receptacle assy

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2065657-1
Series:HM-Zd
Gender:Male
Housing Material:Polyester
Number of Contacts:80
Termination Method:Press-Fit
Body Orientation:Right Angle
Pitch:2.5 mm
Standards Met:UL 94V-0
SKU:AMP2065657-1