| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 206793-1 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Copper |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Contact Amperage: | 7.5 A |
| GPL: | 243 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold over Copper |
| Contact Mating Area Plating Thickness: | 50 µin |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5064 |
| Wire Size: | 20 - 24 AWG, .2 - .52 mm² |
| Connector Product Type: | Contact |
| ECCN: | EAR99 |
| Contact Style: | Long |
| Termination Post Length: | .31 mm |
| Post Diameter: | .069 mm, 1.75 in |
| Insulation Diameter: | .072 mm, 1.83 in |
| High Current: | No |
| Part Aliases: | 206793-1 |
| SKU: | AMP206793-1 |
206793-1
Specifications
Detailed Description
Experience seamless connectivity with our SZ 20 SOCKET, NON-MAG. Crafted for optimal performance, this female connector features a crimp termination method and is designed for signal circuit applications. With a contact size of 20 and gold plating over copper, it ensures reliable conductivity in aerospace, defense, and marine settings. Meeting RoHS compliance, it guarantees eco-friendly operation. Suitable for 20-24 AWG wire, its long contact style and precise dimensions make it a perfect fit for your connectivity needs. With an operating temperature range of -55 to 125°C, it offers durability in even the most demanding environments.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 205089-4 | HD 20 PIN CONTACT,NON-MAG | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 601966-1 | TE Connectivity 206793-1 Application Tooling | ![]() |
| TE Connectivity 601966-5 | TE Connectivity 206793-1 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/03/2014 | E-13-019740 - Product Improvement. | Download | |||


