| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 205089-4 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Copper |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Pin Diameter: | .041 mm |
| Contact Amperage: | 7.5 A |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold over Copper |
| Contact Mating Area Plating Thickness: | 50 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Connector Product Type: | Contact |
| Contact Style: | Long |
| Termination Post Length: | .325 mm |
| Post Diameter: | .039 - .041 mm, .99 - 1.04 in |
| Insulation Diameter: | .072 mm, 1.83 in |
| High Current: | No |
| Color Code: | No |
| Part Aliases: | 205089-4 |
| SKU: | AMP205089-4 |
205089-4
Specifications
Detailed Description
Enhance your connectivity with our HD 20 PIN CONTACT, NON-MAG for male terminals. Designed for efficient signal transmission, these contacts feature a crimp termination method for secure attachment. Crafted from durable Copper Alloy with a Gold over Copper plating, they ensure reliable performance in aerospace, defense, and marine applications. With a contact size of 20 and a pin diameter of .041 mm, they cater to precise requirements. Operating smoothly in a wide temperature range from -55 to 125 °C (-67 to 257 °F), they guarantee consistent functionality. Suitable for 20-24 AWG wire sizes, these contacts are ideal for various signal circuit applications. Whether you're in the field of engineering, defense, or telecommunications, these contacts are an essential component for your connectivity needs. Embrace seamless data transmission with our high-quality HD 20 PIN CONTACT, NON-MAG.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-3 | CPC cable clamp, size 11 | ![]() |
| TE Connectivity 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity PT07E-20-39PY(025) | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 1658685-1 | HDP-22,RCPT,SIZE 5,78 POSN | ![]() |
| TE Connectivity 1757819-1 | AMPLIMITE,ASY,PLUG,STD,109,ZN,1 | ![]() |
| TE Connectivity 1757819-2 | AMPLIMITE,ASY,PLUG,STD,109,ZN,2 | ![]() |
| TE Connectivity 204370-2 | PIN CONTACT,Sz22D,22-28 AWG | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206794-4 | PIN CONTACT, SZ 20 | ![]() |
| TE Connectivity 206795-3 | AMPLIMITE,SKT CONT ASY,SZ 20 | ![]() |
| TE Connectivity 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| TE Connectivity 208945-5 | SZ 14 UNASSM KIT,CMC | ![]() |
| TE Connectivity ATUM-40/13-0-STK | NB11242001 4FT/1.2M PER STICK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2020 | E-20-008995 - Product Improvement. Removing material option that no longer has an active TE material specification and is not in use. Updating the crimp barrel hardness after annealing to match supplier process. | Download | |||
| 08/01/2017 | E-17-009865 - Manufacturing / Process Requirements. TE Connectivity is adding additional internal capacity in other TE facilities in anticipation of increased demand. This product will continue to conform to AS39029 and NASA S-311-P-4/09 specifications. Agency notifications to NAVAIR and NASA are in process. Parts affected include AMPLIMITE Connector Kits and Assemblies, LGH Connectors, and PNP Cable Assemblies which use these contacts. | Download | |||
| 07/24/2017 | P-17-014333 - Manufacturing Location Change. Increasing internal manufacturing capacity for AMPLIMITE, size 20 Crimp Pin and Socket Contacts. Specifically, TE PNs 205089-1 (AS39029/64-369), 205089-4 (NASA G-10-P1) and 205090-1 (AS39029/63-368). | Download | |||
| 01/03/2014 | E-13-019740 - Product Improvement. | Download | |||


