| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 206799-1 |
| Amperage: | 7.5 A |
| Gender: | Receptacle |
| Number of Contacts: | 15 |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 2 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Gold |
| Mount Hole Diameter: | .154 in (3.91 mm), 3.91 mm (0.154 in) |
| Number of Positions: | 15 |
| GPL: | 243 |
| Shell Material: | Brass |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4895 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Copper Alloy |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18274-1 |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 206799-1 |
| SKU: | AMP206799-1 |
206799-1
Specifications
Detailed Description
Enhance your connectivity with this 15-position receptacle assembly from the 206799-1 series. Designed for optimal performance, it features a durable brass shell with gold plating, ensuring reliable signal transmission in aerospace, defense, and marine applications. With a 7.5A amperage rating and 20-size socket contacts, this assembly is suitable for a variety of signal circuit applications. Its crimp snap-in contact style and cable-to-cable connector system offer easy installation and secure connections. Operating efficiently in a wide temperature range from -50 to 125°C (-22 to 257°F), it guarantees performance in diverse environments. ROHS-compliant and non-magnetic, this receptacle assembly is a high-quality solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 206793-1 | ![]() |


