| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 206800-1 |
| Amperage: | 7.5 A |
| Gender: | Plug |
| Number of Contacts: | 25 |
| Contact Material: | Copper |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 3 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Gold |
| Mount Hole Diameter: | .154 in (3.91 mm), 3.91 mm (0.154 in) |
| Number of Positions: | 25 |
| GPL: | 243 |
| Shell Material: | Brass |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 100 - 150 µin |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4895 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Copper Alloy |
| Power Signal Coax Combination: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 206800-1 |
| SKU: | AMP206800-1 |
206800-1
Specifications
Detailed Description
Easily connect and disconnect with this Plug Assembly, featuring 25 positions for optimal connectivity. Designed for Amphenol's Amplitite series, this assembly is ideal for signal applications in Aerospace, Defense, and Marine industries. With gold-plated copper contacts, it ensures reliable conductivity, even in harsh environments. The compact size, with a 2.77mm pitch and 20-sized contacts, allows for efficient installation. Operating in a wide temperature range from -50 to 125°C, this assembly is built to withstand extreme conditions. Its Crimp Snap-In contact style and Cable-to-Cable connector system offer convenience in assembly. RoHS compliant and non-magnetic, it meets industry standards for environmental safety and performance. Upgrade your connectivity with this high-quality plug assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 205089-4 | ![]() |


