| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 206802-1 |
| Amperage: | 7.5 A |
| Gender: | Plug |
| Number of Contacts: | 37 |
| Contact Material: | Copper |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 4 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Gold |
| Mount Hole Diameter: | .154 in (3.91 mm), 3.91 mm (0.154 in) |
| Number of Positions: | 37 |
| GPL: | 243 |
| Shell Material: | Brass |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 100 - 150 µin |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4895 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Copper Alloy |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18275-1 |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 206802-1 |
| SKU: | AMP206802-1 |
206802-1
Specifications
Detailed Description
Experience seamless connectivity with our Plug Assembly, featuring 37 positions for optimal signal transmission. Crafted with precision, this Amplimite component ensures reliable performance in demanding environments. With a copper contact material and gold shell plating, it guarantees efficient conductivity and durability. The 2.77mm pitch and 20-size contacts are designed for secure connections, while the brass shell material enhances robustness. Operating flawlessly in temperatures ranging from -50 to 125°C, this connector is ideal for aerospace, defense, and marine applications. Its crimp snap-in contact style and cable-to-cable connector system offer easy installation. RoHS compliant and non-magnetic, it meets stringent industry standards for quality and safety. Upgrade your connectivity solutions with this high-performance connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 205089-4 | ![]() |


