| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 206803-2 |
| Amperage: | 7.5 A |
| Gender: | Receptacle |
| Number of Contacts: | 37 |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 4 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Gold |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 37 |
| GPL: | 243 |
| Shell Material: | Brass |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4895 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Copper Alloy |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18276-1 |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 206803-2 |
| SKU: | AMP206803-2 |
206803-2
Specifications
Detailed Description
The AMPLIMITE RECEPT ASY features 37 gold-plated contacts in a size 4 brass shell, with a pitch of 2.77mm. Designed for signal applications in demanding environments, this connector is ideal for aerospace, defense, and marine industries. With a current rating of 7.5A and operating temperatures ranging from -50 to 125°C (-22 to 257°F), it ensures reliable performance in harsh conditions. The crimp snap-in contact style allows for secure wire termination, while the non-magnetic construction and RoHS compliance meet industry standards for safety and quality. This Cable-to-Cable connector, with MS18276-1 insert arrangement, offers a robust and durable solution for connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 206793-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2018 | P-17-015249 - Product improvement. Changing connector part marking process from ink to laser marking. TE Connectivity has received DLA approval to implement laser marking of M24308 Mil qualified assemblies. Laser marking will be used on all Military and Commercial AMPLIMITE assemblies. | Download | |||


