| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 206804-2 |
| Amperage: | 7.5 A |
| Gender: | Plug |
| Number of Contacts: | 50 |
| Contact Material: | Copper |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 5 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Gold |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 50 |
| GPL: | 243 |
| Shell Material: | Brass |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 100 µin |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4895 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Copper Alloy |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18277-1 |
| NASA Qualification: | Yes |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 206804-2 |
| SKU: | AMP206804-2 |
206804-2
Specifications
Detailed Description
Introducing the Plug Assembly for Amplimite, featuring 50 positions for seamless connectivity. This essential component is designed for high-performance applications, with a durable construction and reliable copper contacts. With a pitch of 2.77mm, it ensures precise and efficient signal transmission. The gold shell plating and brass shell material guarantee optimal conductivity and durability in demanding environments. Operating within a wide temperature range from -50 to 125°C, it is suitable for aerospace, defense, and marine industries. This connector, with its crimp snap-in style and wire & cable termination, offers convenience and versatility in assembly. RoHS compliant and NASA qualified, it meets stringent quality and environmental standards. Perfect for signal transmission in critical systems, this Plug Assembly is an essential component for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 205089-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/19/2022 | P-22-023184 - Product Improvement. Installation of new, dual robot retention clip loading machine to replace current robot for same purpose. Products with Customer Agreements will be produced using existing retention clip loader until notification agreement time has expired. All products that are not on Customer Agreement can immediately be assembled using either exiting clip retention loader or new clip retention loader. | Download | |||
| 03/01/2018 | P-17-015246 - Product improvement. Changing connector part marking process from ink to laser marking. TE Connectivity has received DLA approval to implement laser marking of M24308 Mil qualified assemblies. Laser marking will be used on all Military and Commercial AMPLIMITE assemblies. | Download | |||


