| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2069395-2 |
| Housing Material: | Polyamide - GF |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .031 in, 8 mm |
| Contact Type: | Socket |
| Package Quantity: | 30 |
| Contact Amperage: | .5 A |
| Number of Positions: | 160 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 523 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -67 - 185 °F |
| Contact Mating Area Plating: | Gold |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| Connector Height: | .33 in, 8.5 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0444 |
| Contact Layout: | Matrix |
| Connector Length: | 3.12 in, 79.4 mm |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 50 µin |
| Connector Width: | .3 in, 7.2 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 12 mm, 16 mm, .472 in, .63 in |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2069395-2 |
| SKU: | AMP2069395-2 |
2069395-2
Specifications
Detailed Description
Enhance your PCB connectivity with the V-REC ASSY 160P IEX 0.8MM P H-SP CONN. Featuring a durable Polyamide - GF housing in a natural color, this connector assembly boasts a double-row design with 160 positions for seamless data transfer. The surface mount termination method and gold contact plating ensure reliable conductivity, while the UL 94V-0 flammability standard compliance guarantees safety. With a low profile of just 8.5mm and stackable capability, it's ideal for space-saving vertical board-to-board configurations. Operating in a wide temperature range from -67 to 185°F, this industrial-grade connector is RoHS compliant and suitable for various applications. Upgrade your system with this high-performance board-to-board connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2069399-2 | ![]() |


