2069526-1

Heilind Number:AMP2069526-1
Manufacturer:TE Connectivity
Manufacturer Number:2069526-1
ECAD Model:
3D Model

Description:

DYNAMIC FRAME PANEL W key

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2069526-1
Connector Type:Housing
Mount Type:Panel Mount
Termination Method:Crimp
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector System:Wire to Wire
Mating Retention:With
Connector and Housing Type:Jack
SKU:AMP2069526-1

Detailed Description

Experience seamless connectivity with our Dynamic Frame Panel, equipped with a key connector for secure mating. Designed for easy installation on panels, this housing features crimp termination, ensuring a reliable connection for power and signal applications. Its sleek black exterior not only enhances aesthetics but also withstands extreme temperatures ranging from -55 to 105°C (-67 to 221°F). With a jack housing type and mating retention for added stability, this RoHS-compliant solution guarantees optimal performance in various industrial settings. Elevate your connectivity experience with the ultimate Wire to Wire connector system.