| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2069907-1 |
| Series: | Grace Inertia 2.5 |
| Number of Rows: | 1 |
| Termination Method: | Solder, Through Hole - Solder |
| Pitch: | .098 in, 2.5 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 430 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 11.81 µin, .3 µm |
| PCB Retention: | With |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L956 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Part Aliases: | 2069907-1 |
| SKU: | AMP2069907-1 |
2069907-1
| Heilind Number: | AMP2069907-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2069907-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the Grace Inertia Connector, a 3/6 Position Header designed for seamless integration in your circuitry. Featuring a 2.5mm pitch and Through Hole - Solder termination method, this connector ensures robust and reliable performance. With a contact amperage of 3A and gold plating in the mating area, it guarantees efficient signal transmission. The vertical mount orientation and Kinked PCB retention type provide ease of installation, while the -30 to 105°C operating temperature range suits various environments. Ideal for appliances and other signal applications, this PCB Mount Header, part of the Grace Inertia 2.5 series, is RoHS compliant for environmental responsibility. Elevate your connectivity solutions with this high-quality connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2134303-1 | ![]() |


