2134303-1

Heilind Number:AMP2134303-1
Manufacturer:TE Connectivity
Manufacturer Number:2134303-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GIC 2.5 HDR ASSY TIN VERSION 2/4P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2134303-1
Series:Grace Inertia 2.5
Number of Rows:1
Termination Method:Solder, Through Hole - Solder
Pitch:.098 in, 2.5 mm
Contact Amperage:3.5 A
Number of Positions:2
Housing Color:Natural
Mount Orientation:Vertical
GPL:430
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
PCB Retention Type:Kinked
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L956
Connector Length:1 in, 25.4 mm
Connector System:Wire to Board
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
Part Aliases:2134303-1
SKU:AMP2134303-1

Detailed Description

Enhance your PCB connectivity with our GIC 2.5 HDR ASSY TIN VERSION 2/4P from the Grace Inertia 2.5 series. This solder termination method, with a 2.5mm pitch, ensures reliable signal transmission. With a contact amperage of 3.5A, it offers robust performance for various appliances. The natural housing color, vertical mount orientation, and compact 1-inch length make it versatile for wire-to-board connections. Operating seamlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), it's ideal for diverse circuit applications. Featuring tin plating and kinked PCB retention, this PCB mount header guarantees secure and efficient assembly. Compliant with RoHS standards, it prioritizes environmental responsibility. Elevate your connector solutions with this essential component.