| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 207437-8 |
| Amperage: | 10 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Cable Type: | Discrete Wire |
| GPL: | 450 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4986 |
| Wire Size: | .08 - .4 mm², 28 - 22 AWG |
| Contact Transmits: | Signal |
| Product Grade: | Commercial |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Gold Flash |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .035 - .055 in, .89 - 1.4 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Contact Diameter: | 1.93 mm |
| Test Current: | 10 A |
| High Current: | No |
| Termination End Plating Material: | Gold Flash |
| Part Aliases: | 207437-8 |
| SKU: | AMP207437-8 |
207437-8
Specifications
Detailed Description
Enhance your audio connectivity with this high-quality contact socket, designed for seamless signal transmission in a variety of applications. With a durable brass construction and gold flash plating, it ensures reliable performance even in demanding environments. Featuring a cable mount for easy installation, it accepts wire sizes ranging from 28 to 22 AWG. Its crimp termination method and locking lance contact retention provide secure connections, while its wide operating temperature range of -55 to 105°C guarantees suitability for diverse settings. Compliant with commercial standards, this socket is a dependable choice for your wire-to-wire connector systems. Elevate your signal transmission with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 207437-3 | ![]() |


