| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 207438-3 |
| Amperage: | 10 A |
| Gender: | Male |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| GPL: | 450 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4986 |
| Wire Size: | .05 - .4 mm², 28 - 22 AWG |
| Contact Transmits: | Signal |
| Product Grade: | Commercial |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | None |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .036 - .054 in, .91 - 1.37 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Contact Diameter: | .058 in, 1.93 mm |
| Test Current: | 10 A |
| High Current: | No |
| Termination End Plating Material: | Tin |
| Part Aliases: | 207438-3 |
| SKU: | AMP207438-3 |
207438-3
Specifications
Detailed Description
Easily complete your cable connections with our versatile CONTACT, PIN. Designed for reliable signal transmission, this male pin features a durable brass construction with tin plating for enhanced conductivity. With a high amperage rating of 10A and voltage capacity of 250VAC, it ensures efficient power delivery in various applications. The crimp termination method and cable mount design make installation a breeze, while the locking lance contact retention system guarantees secure connections. Suitable for wire sizes ranging from 28 to 22 AWG, it accommodates discrete wire types with insulation diameters between .91 and 1.37mm. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), this commercial-grade contact is ideal for signal circuit applications. RoHS compliant and meticulously crafted for performance, it's a reliable choice for your wire-to-wire connector needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 207438-8 | ![]() |


