| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 207438-8 |
| Amperage: | 10 A |
| Gender: | Male |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| GPL: | 450 |
| Packaging: | Strip |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4986 |
| Wire Size: | .05 - .4 mm², 28 - 22 AWG |
| Contact Transmits: | Signal |
| Product Grade: | Commercial |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Gold Flash |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .036 - .054 in, .91 - 1.37 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Contact Diameter: | .058 in, 1.93 mm |
| Test Current: | 10 A |
| High Current: | No |
| Termination End Plating Material: | Gold Flash |
| Part Aliases: | 207438-8 |
| SKU: | AMP207438-8 |
207438-8
Specifications
Detailed Description
Easily connect audio devices with this male contact pin designed for micro applications. Featuring a cable mount for convenient free-hanging installation, it ensures reliable signal transmission with its brass construction and gold flash plating. Suitable for use in a wide temperature range, from -55 to 105°C (-67 to 221°F), this contact is ideal for signal circuit applications. Termination via crimp method, it accepts 28-22 AWG wire sizes. With a 10A amperage and 250VAC voltage rating, it guarantees efficient performance in various commercial settings. RoHS compliant and designed for wire-to-wire connectors, this contact offers secure, durable connectivity for your audio systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 207438-2 | ![]() |


