207532-8

Heilind Number:AMP207532-8
Manufacturer:TE Connectivity
Manufacturer Number:207532-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SKT HDR ASSY,24 POSN,METRIMATE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 207532-8
Series:AMP Metrimate
Connector Type:Header
Gender:Plug
Housing Material:Nylon
Number of Rows:6
Termination Method:Through Hole - Solder
Contact Plating:Tin
Pitch:.197 in
Voltage:600 V AC, 600 V DC
Contact Type:Socket
Row Spacing:.197 in, 5 mm
Package Quantity:32
Contact Amperage:7.5 A
Number of Positions:24
Housing Color:Red
Mount Orientation:Vertical
GPL:234
Mating Retention Type:Locking Latch
Tail Length:.181 in, 4.6 mm
Packaging:Box & Tray, Tray
Operating Temperature Range:-55 - 130 °C, -67 - 266 °F
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:14.35 mm
PCB Retention Type:Mounting Hole
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7966
Contact Layout:Matrix
Contact Transmits:Signal (Data)
Connector Length:47.32 mm
Connector System:Wire to Board
CSA Agency Certification:LR16455
UL Agency Certification:E28476
Connector Product Type:Connector
ECCN:EAR99
Connector Width:25.55 mm
Mating Retention:With
Header Type:Unshrouded
Tail Plating Thickness:3.81 µm
Contact Retention:With
VDE Tested:Yes
Tail Plating:Tin
Connector Configuration:Square Grid
Box Mount:No
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:207532-8
SKU:AMP207532-8

Detailed Description

Enhance your connectivity with this 24-position Metrimate Header Assembly, designed for industrial applications. With CSA and UL standards met, you can trust in its quality and safety. This plug-type connector, featuring a durable nylon housing in striking red, offers reliable performance in demanding environments. Through-hole solder termination ensures secure attachment to PCBs, with a 600V AC/DC voltage rating for versatility. With six rows of contacts, each with a socket type and tin plating, it efficiently transmits signals with a 7.5A contact amperage. The compact vertical mount orientation, along with a mating retention system and locking latch, guarantees stable connections. Operating in a wide temperature range from -55 to 130°C (-67 to 266°F), this connector is suitable for various settings. Its PCB retention and mounting hole design facilitate easy installation, while VDE-tested compliance and RoHS certification ensure environmental responsibility. Ideal for wire-to-board applications, this connector system offers seamless integration, making it a valuable component for your projects.