| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 207305-1 |
| Series: | Metrimate,SQ |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 24 |
| Number of Rows: | 6 |
| Pitch: | .197 in, 5 mm |
| Contact Type: | Pin |
| Row Spacing: | .197 in, 5 mm |
| Number of Positions: | 24 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
| Circuit Application: | Power & Signal |
| Connector and Contact Terminate To: | Printed Circuit Board, Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP207305-1 |
207305-1
| Heilind Number: | AMP207305-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 207305-1 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Description:
Rectangular Connector Housings, Wire-to-Panel / Wire-to-Board / Wire-to-Wire, 24 Position, .197 in [5 mm] Centerline, 6 Row, PA 66, AMP Metrimate
More >>Specifications
Detailed Description
Enhance your connectivity with these Rectangular Connector Housings, designed for seamless wire-to-panel, wire-to-board, and wire-to-wire applications. Featuring 24 positions with a .197 in [5 mm] centerline spacing across 6 rows, these housings are crafted from durable PA 66 material, ensuring reliability in diverse environments. Part of the AMP Metrimate SQ series, they meet stringent UL 94V-0 and UL standards for safety. With a receptacle gender and pin contact type, they are tailored for power and signal transmission. The black housing color adds a sleek touch, while their wide operating temperature range of -55 to 130 °C [-67 to 266 °F] guarantees performance in various conditions. Suitable for both printed circuit board and wire/cable terminations, these housings are RoHS compliant, making them a responsible choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640250-2 | 12P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 207015-1 | HSG,PLUG,4 POSN,SM METRIC | ![]() |
| TE Connectivity 207016-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, .197 in [5 mm] Centerline, 2 Row, PA 66, Receptacle, Pin | ![]() |
| TE Connectivity 207019-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 36 Position, .197 in [5 mm] Centerline, 9 Row, PA 66, Plug, Socket | ![]() |
| TE Connectivity 207020-1 | METRIMATE RCPT 36 POS | ![]() |
| TE Connectivity 207088-1 | METRIMATE,STR REL KIT,24P | ![]() |
| TE Connectivity 207153-1 | 6 POS SQ GRID METRIMATE-RCPT | ![]() |
| TE Connectivity 207304-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 24 Position, .197 in [5 mm] Centerline, 6 Row, PA 66, AMP Metrimate | ![]() |
| TE Connectivity 207439-1 | 9 POS SQ GRID METRIMATE-PLUG | ![]() |
| TE Connectivity 208100-1 | PLUG,19 POSN,IN-LINE METRIC | ![]() |
| TE Connectivity 208404-1 | PLUG,10 POSN,IN-LINE METRIC | ![]() |
| TE Connectivity 3-66104-0 | III+ SKT,24-20,TIN ,STRIP | ![]() |
| TE Connectivity 3-794121-1 | TERMINAL, MINI AMP-IN 2000 22-18 AWG | ![]() |
| TE Connectivity 322249 | PG SPDFLG 22-16COMM 22-18MIL 6 | ![]() |
| TE Connectivity 640250-2 | 02P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640913-1 | RECEPT,PIDG FASTON 16-14 205 | ![]() |
| TE Connectivity 66597-8 | III+ PIN,18-14,TIN ,STRIP | ![]() |
| TE Connectivity 770142-1 | HCCC CONTACT,STRIP,6 AWG,LUBED | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2019 | E-19-006181 - Product Improvement. Change in the housing material from a red color UL 94 V-0 rated PA6/66 to a black color UL 94 V-0 rated PA66. | Download | |||


