208209-1

Heilind Number:AMP208209-1
Manufacturer:TE Connectivity
Manufacturer Number:208209-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIN HSG,19 POSN,METRIMATE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 208209-1
Series:Metrimate
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:19
Number of Rows:5
Pitch:.2 in, 5.08 mm
Contact Type:Pin
Row Spacing:.173 in, 4.39 mm
Number of Positions:19
Housing Color:Black
Operating Temperature Range:-55 - 130 °C, -67 - 266 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP208209-1

Detailed Description

Enhance your power and signal connections with this 19-position Metrimate housing. Designed for optimal performance, this receptacle features UL 94V-0 and UL standards compliance, ensuring reliable operation in various environments. Its durable polyester construction in sleek black offers both functionality and style. With a 5.08mm pitch and 19 contacts spread across 5 rows, it provides ample connectivity options. Suitable for wire and cable termination, it operates efficiently in temperatures ranging from -55 to 130°C (-67 to 266°F). Perfect for heavy-duty power applications, this housing is RoHS compliant, meeting essential environmental standards. Upgrade your connector setup with this high-quality component.