| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 208223-9 |
| Color: | Black |
| Series: | AMP CPC |
| Amperage: | 13 A |
| Gender: | Male |
| Housing Material: | PA 6.6 GF |
| Number of Contacts: | 9 |
| Mount Type: | Panel Mount |
| Termination Method: | Through Hole - Solder |
| Voltage: | 250 VDC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Number of Positions: | 9 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Connector Assembly |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP208223-9 |
208223-9
Specifications
Detailed Description
Enhance your connectivity with our CPC Receptacle Assembly, meticulously designed for Size 13-9 applications. This essential component, featuring a resilient black housing made of PA 6.6 GF, guarantees durability and performance. With a male gender specification and 9 pin contacts, it offers seamless integration into your setup. Meeting UL 94V-0 standards, it ensures safety and quality. Built for a 13 A current and 250 VDC voltage, it's perfect for demanding environments. The through-hole solder termination method and panel mount design facilitate easy installation. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it's ideal for various industrial applications. Trust in our Circular Power Connectors for reliable and compliant solutions. Rest assured, this product is RoHS compliant, aligning with environmental standards. Elevate your connectivity experience with this essential Connector Assembly.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/18/2026 | PCN-26-274194 - Material Change. Our plating instructions will be standardized. Gold plating will be removed from non functional areas of the contacts. Plating on the interface areas will be retained with no functional changes. Crimp barrel areas will be plated with tin if they are not currently plated with tin. This new condition does not impact performance, as it is already covered by Product Specification 108 10042 and the referenced engineering test reports within that specification. | Download | |||
| 07/15/2026 | PCN-25-266602 - Material harmonization. the CPC portfolio is undergoing material harmonization to a consolidated Polybutylene Terephthalate (PBT) resin, including the transition of Nylon (PA) components and the incorporation of all applicable parts into the updated material framework. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. | Download | |||


