| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2098165-1 |
| Amperage: | 9 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
| Wire Size: | .35 - .5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP2098165-1 |
2098165-1
| Heilind Number: | AMP2098165-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2098165-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in automotive, truck, bus, and off-road applications with this female contact. Designed for optimal performance, it features a 0.64 size and is compatible with wire sizes ranging from 0.35 to 0.5 mm². With a current rating of 9 A, it ensures reliable power transmission. The tin-plated finish offers corrosion resistance, while the F-Crimp termination method guarantees secure and durable connections. Operating flawlessly in temperatures ranging from -40 to 125°C, this contact is essential for maintaining efficiency in harsh environments. Compliant with RoHS standards, it is a sustainable and high-quality solution for your connector needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063291-1 | ![]() | |
| TE Connectivity 2151725-1 | ![]() | |
| TE Connectivity 2151725-2 | ![]() | |
| TE Connectivity 7-2151725-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1924968-3 | ![]() |


