| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1924968-3 |
| Amperage: | 9 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Wire Size: | .35 - .5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1924968-3 |
1924968-3
| Heilind Number: | AMP1924968-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1924968-3 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electrical connections with these high-quality male contacts, designed for precision and durability. With a contact size of 0.64, they are suitable for use with 20 to 22 AWG wire, ensuring a secure and efficient connection. The crimp termination method guarantees easy installation, while the tin plating offers corrosion resistance for long-lasting performance. Operating in temperatures ranging from -40 to 100 °C (-40 to 212 °F), these contacts are reliable in various environmental conditions. Featuring a clean body design and F-Crimp type, they provide enhanced stability. Suitable for automotive, truck, bus, and off-road applications, these contacts are RoHS compliant, meeting international standards for environmental responsibility. Upgrade your connectivity solutions with these versatile and dependable male contacts.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640518-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Panel / Wire-to-Wire, 6 Position, 4.2 mm [.165 in] Centerline | ![]() |
| TE Connectivity 1-66359-4 | III+ PIN,18-14,TIN,STRIP | ![]() |
| TE Connectivity GCC10DKRD | 0.64MM FEMALE CONTACT,AU,22AWG | ![]() |
| TE Connectivity 171636-1 | MINI U-M-N-L PIN CONTACT | ![]() |
| TE Connectivity 172161-1 | 9 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity 2-320559-4 | SPLICE BUTT PIDG 22-16; TAPE | ![]() |
| TE Connectivity 2-34164-2 | TERMINAL,PG R 16-14 3/8 | ![]() |
| TE Connectivity 2-34173-1 | TERMINAL,PG R 12-10 3/8 | ![]() |
| TE Connectivity 2-34856-1 | TERMINAL,PG R 12-10 5/16 | ![]() |
| TE Connectivity 2-520405-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2035334-3 | CONTACT,FEMALE0.64, 20 TO 22 AWG | ![]() |
| TE Connectivity 280755-2 | FF 375 REC 6-10MM2 TPBR | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 641294-1 | MR RECPT 26-18 PTPHBZ | ![]() |
| TE Connectivity 770903-1 | MINI UMNL PIN 22-18 AWG SN | ![]() |
| TE Connectivity L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2024 | P-24-027077 - Packaging Change. This is a notice of packaging change which contains stamped product reels for shipping. This change is specific to the reel flange which holds the stamped product associated with this notification. | Download | |||
| 12/09/2022 | P-22-023609 - Packaging Change. TE owned packaging. In order to assure standardized and uniform packaging for each basic product part number and to improve sustainability we will increase the quantity from 7.500 pcs to 9.000 pcs/reel and therefore from 30.000 pcs to 36.000 pcs/reelbox. Minimum order quantity (MOQ) will be changed from 30.000 pcs to 36.000 pcs (equal to the reelbox). Dimensions and material of reel and shipping box will stay the same. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. Internal release process is ensured by TE. In first shipments after change introduction a mixed shipment might occur (reels with old and new quantities). Reels and boxes labeling will contain correct information. The change has no impact to form fit function. | Download | |||
| 10/31/2022 | P-22-023500 - Tool Duplication. TE China Suzhou Plant are building two new high-speed capacity die (11-1961503&11-1961739) to support the Gen-Y business demands | Download | |||
| 07/04/2022 | P-22-022972 - New Capacity Tool. TE is building a new capacity die to support the GenY Male business demands. | Download | |||
| 09/03/2021 | P-21-021351 - Product Improvement. Due to recent delivery challenges and constraints within the metal supply, TE is bringing on a second source, Aurubis-Netherland, for the base metal used to make the Generation Y male terminal. This is the same metal to the same TE spec and using an already automotive approved vendor. TE will switch over to dual material source material based on material availability at the TE stamping location. | Download | |||
| 06/15/2021 | P-21-021049 - Product Improvement. PNC as notify only, no PPAP required Due to recent delivery challenges and constraints within the metal supply, TE is planning to add additional metal sources used with the Generation Y male terminal family (for 1924275-X and 1924968-X) part numbers are listed in the information tab. Weiland will be an alternate supplier, supplying material under the same TE metal Spec to ensure material supply, which is currently used. TE will switch over to dual material source material based on material availability at the TE stamping locations. Based on pre-approved OEM approvals and recommendations, this PCN is for notification only and the change does not require any OEM or TE part number changes; TE will not be submitting PPAP s. the test data is included in the approved OEM DVPR s, and no samples are available due to production constraints. | Download | |||
| 05/05/2021 | P-21-020340 - Product improvement. TE is building a new high speed capacity die to increase die capacity for the GenY Male parts to meet customer demand. | Download | |||
| 04/20/2021 | P-20-019459 - Tool Duplication. we hereby inform you about a duplication of a stamping tool for TE part number 1924275-x,1924968-x Contact, male 0.64. Tool build and serial production at TE Oostkamp. | Download | |||
| 09/30/2020 | P-20-018730 - Product Improvement. Transfer of stamping dies from Burgess Rd. to further improve our Supply Chain towards our customers. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The receiving manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. | Download | |||


