| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2098253-1 |
| Amperage: | 13 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Wire Size: | 14 - 16 AWG, 1.5 - 2.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal / Splice Type: | Socket |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP2098253-1 |
2098253-1
Specifications
Detailed Description
Elevate your connectivity with our high-performance Socket Contact Assembly. Crafted with precision and featuring gold plating, this essential component ensures reliable power transmission in demanding environments. With a robust amperage rating of 13A, it guarantees efficient operation. The crimp termination method offers secure attachment to wires, accommodating sizes ranging from 1.5 to 2.5mm² (14-16 AWG). Designed for versatility, it's ideal for Automotive, Truck, Bus, and Off-Road applications. Engineered for durability, it can withstand temperatures from -40 to 120°C (-40 to 248°F). Trust in this premium contact assembly for seamless connectivity in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2098250-1 | PIN CONTACT GOLD PLATED | ![]() |
| TE Connectivity 776534-1 | AS 16, 2P CAP ASSY, RD, KEY 1 | ![]() |
| TE Connectivity 776536-1 | AS 16, 4P CAP ASSY, RD, KEY 1 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2837838-1 | TE Connectivity 2098253-1 Application Tooling | ![]() |
| TE Connectivity 2837838-2 | TE Connectivity 2098253-1 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2026 | PCN-25-257511 - New capacity tooling. TE Connectivity is adding new capacity tooling for HDSF Size 16 Socket for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected. | Download | |||


