| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2098541-6 |
| Series: | MCON Interconnection System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| IP Rating: | IP67 |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 3 |
| GPL: | N14 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .748 in |
| Height: | 15.6 mm, .614 in |
| Width: | 1.043 in, 26.5 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Body Color: | Brown |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2098541-6 |
| SKU: | AMP2098541-6 |
2098541-6
| Heilind Number: | AMP2098541-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2098541-6 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MCON Interconnection System, an essential component for automotive applications. This housing, designed for female terminals, boasts a single row configuration with a 4mm (.157 inch) pitch, ensuring seamless connectivity. With an IP67 rating, it offers reliable protection against dust and water ingress. Featuring a durable PA GF body material and operating temperature range of -40 to 150°C (-40 to 302°F), it guarantees optimal performance even in harsh environments. The housing accommodates 3 positions, making it ideal for signal circuit applications. Its brown color and compact dimensions of .748 x .614 x 1.043 inches (height x width x length) ensure easy integration. With essential features like strain relief, polarization, and terminal position assurance, this connector system supports wire-to-wire, wire-to-board, and wire-to-device connections. RoHS compliant and serviceable, it meets industry standards for environmental responsibility and maintenance ease. Upgrade your automotive interconnect solutions with the MCON Interconnection System.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1418850-3 | ![]() | |
| TE Connectivity 967067-1 | ![]() | |
| TE Connectivity 1418844-3 | ![]() | |
| TE Connectivity 1670146-3 | ![]() |


