| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2098557-1 |
| Series: | MCON Interconnection System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | N14 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .591 in |
| Height: | 15.8 mm, .622 in |
| Width: | 1.043 in, 26.5 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2098557-1 |
| SKU: | AMP2098557-1 |
2098557-1
| Heilind Number: | AMP2098557-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2098557-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MCON Interconnection System, a versatile solution for automotive connectivity. This housing, designed for female terminals, features a single row configuration with a 4mm (.157 inch) pitch and IP67 rating for secure, sealed performance. With a durable PA GF body and operating temperature range of -40 to 150°C (-40 to 302°F), it ensures reliable operation in harsh environments. The two-position design, suitable for signal applications, offers flexibility for wire-to-wire, wire-to-board, and wire-to-device connections. Measuring .591 inches in length, .622 inches in height, and 1.043 inches in width, it's compact yet serviceable, with integrated locking features for added security. In sleek black, RoHS-compliant, and engineered for quality, this connector system is a trusted choice for automotive applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1418850-3 | ![]() | |
| TE Connectivity 967067-1 | ![]() | |
| TE Connectivity 1418844-3 | ![]() | |
| TE Connectivity 1670146-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/11/2015 | P-14-010569 - Product Improvement. | Download | |||


