| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2098557-4 |
| Series: | MCON Interconnection System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | N14 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .591 in |
| Height: | 15.8 mm, .622 in |
| Width: | 1.043 in, 26.5 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2098557-4 |
| SKU: | AMP2098557-4 |
2098557-4
Specifications
Detailed Description
Enhance your automotive connectivity with this MCON Interconnection System, featuring a housing designed for female terminals. With a single row configuration and a 4mm pitch, this system ensures secure and reliable signal transmission. Meeting IP67 standards for ingress protection, it offers optimal performance even in harsh environments. Constructed of durable PA GF material and operating within a wide temperature range (-40 to 150°C), this connector is built to last. Suitable for wire-to-wire, wire-to-board, and wire-to-device applications, it provides versatile connectivity options. The integrated polarization and terminal position assurance features guarantee proper mating and alignment. With RoHS compliance, this connector is also environmentally friendly, making it a sustainable choice for your automotive projects. Elevate your connection solutions with this high-quality interconnection system.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1418850-3 | ![]() | |
| TE Connectivity 967067-1 | ![]() | |
| TE Connectivity 1418844-3 | ![]() | |
| TE Connectivity 1670146-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2025 | P-25-029468 - Product Change. 1718650-1 is an imported part. Switching to the domestic part number 2112989-1. The Seal material, dimensions, and appearance remain unchanged; only a copy of the mold is made for localized production, and the source is switched from overseas to Suzhou. | Download | |||
| 05/11/2015 | P-14-010569 - Product Improvement. | Download | |||


