| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2098559-5 |
| Series: | MCON Interconnection System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 6 |
| GPL: | N14 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | 1.13 in |
| Height: | 17.5 mm, .689 in |
| Width: | 1.043 in, 26.5 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2098559-5 |
| SKU: | AMP2098559-5 |
2098559-5
| Heilind Number: | AMP2098559-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2098559-5 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Elevate your automotive connectivity with our MCON Interconnection System, designed for seamless integration in Wire to Wire, Wire to Board, and Wire-to-Device setups. This versatile housing, crafted from durable PA GF material in sleek black, boasts a single-row configuration with six positions, ensuring optimal signal transmission. With a pitch of 4mm (.157 in) and IP67 rating, it offers reliable performance even in challenging environments, sealing out moisture and debris. Featuring integrated polarization and terminal position assurance, it guarantees secure mating and easy assembly. With a wide operating temperature range of -40 to 150 °C (-40 to 302 °F) and RoHS compliance, it's the ideal choice for automotive applications requiring rugged, lead-free solutions. Trust in our MCON Interconnection System for efficient, dependable connectivity on the road.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1418850-3 | ![]() | |
| TE Connectivity 967067-1 | ![]() | |
| TE Connectivity 1418844-3 | ![]() | |
| TE Connectivity 1670146-3 | ![]() |


