| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2098622-1 |
| Color: | Black |
| Series: | 1.5/2.8 Connector System |
| Accessory Type: | Cover - Cable Exit |
| Strain Relief: | Strain Relief Included |
| Body Material: | PBT GF |
| GPL: | G32 |
| Packaging: | Package |
| Operating Temperature Range: | , |
| GPL Description: | Automotive |
| Product Code: | K241 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 90° |
| Bundle Diameter: | 12.5 mm, .492 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2098622-1 |
| SKU: | AMP2098622-1 |
2098622-1
Specifications
Detailed Description
Enhance the durability and functionality of your Wire to Board or Wire-to-Device connectors with this essential Cover accessory. Crafted from high-quality PBT GF material that meets UL 94-HB flammability standards, it ensures reliable performance even in automotive environments. Featuring a 90° cable exit angle with included Strain Relief, it offers convenient installation and protection for cables with a bundle diameter of .492 inches (12.5 mm). With RoHS compliance and a wide operating temperature range, this Cover is a must-have for secure and efficient connector systems in automotive applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2138731-1 | ![]() |


