| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2102061-1 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 6 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount - Solder Ball |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .05 in, 1.27 mm |
| Package Quantity: | 450 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 114 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | AC9 |
| Mating Entry Location: | Top |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .093 in |
| Connector Height: | .236 in, 6 mm |
| PCB Retention Type: | Solder Ball |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarizing Tab |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L724 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | None |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 10 mm, .394 in |
| Industry Standard: | VITA 61 |
| Part Aliases: | 2102061-1 |
| SKU: | AMP2102061-1 |
2102061-1
Specifications
Detailed Description
Enhance your circuit assembly with this high-performance Mezalok Socket. Featuring 114 gold-plated contacts in a straight orientation, it ensures reliable signal transmission. The LCP housing material guarantees durability in demanding environments, while the surface-mount solder ball termination method simplifies installation. With a pitch of 1.27mm and a voltage rating of 250VAC, it meets industry standards for aerospace, defense, and marine applications. This board-to-board connector, part of the VITA 61 standard, is stackable and suitable for mezzanine configurations. Operating in a wide temperature range from -67 to 257°F, it offers versatility in various settings. Designed for easy assembly with pick and place cover features, this connector is a must-have for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2102060-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/25/2018 | P-18-015497 - Manufacturing location change. | Download | |||
| 12/31/2015 | E-15-018527 - Product Improvement. Change the Flux Paste part Number from 1871158-1 to 2299126-1 . There have been no changes to the existing parts, this is a revision increase only. | Download | |||


