| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2102061-4 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 6 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount - Solder Ball |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .05 in, 1.27 mm |
| Package Quantity: | 350 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 114 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | AC9 |
| Mating Entry Location: | Top |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .093 in |
| Connector Height: | .314 in, 8 mm |
| PCB Retention Type: | Solder Ball |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarizing Tab |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L724 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | None |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 12 mm, .472 in |
| Industry Standard: | VITA 61 |
| Part Aliases: | 2102061-4 |
| SKU: | AMP2102061-4 |
2102061-4
Specifications
Detailed Description
Enhance your PCB connectivity with our Mezalok Socket, featuring 114 gold-plated contacts for reliable signal transmission. With a compact 12mm pitch and a straight body orientation, it's perfect for space-constrained applications. The LCP housing ensures durability, while surface mount solder ball termination simplifies installation. Rated for 250VAC and 1.5A, it's ideal for a wide range of signal circuit applications. This connector, in natural housing color, is suitable for aerospace, defense, and marine industries, meeting VITA 61 standards and RoHS compliance. Each package contains 350 units, making it convenient for production needs. Upgrade your PCB assembly with this high-quality, stackable connector solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2102060-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2015 | E-15-018527 - Product Improvement. Change the Flux Paste part Number from 1871158-1 to 2299126-1 . There have been no changes to the existing parts, this is a revision increase only. | Download | |||


