| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2102061-9 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 6 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount - Solder Ball |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .05 in, 1.27 mm |
| Package Quantity: | 100 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 114 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | AC9 |
| Mating Entry Location: | Top |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .093 in |
| Connector Height: | 14 mm, .55 in |
| PCB Retention Type: | Solder Ball |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarizing Tab |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L724 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | None |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 18 mm, .709 in |
| Industry Standard: | VITA 61 |
| Part Aliases: | 2102061-9 |
| SKU: | AMP2102061-9 |
2102061-9
Specifications
Detailed Description
Introducing the Mezalok Socket, a high-performance connector designed for board-to-board applications in aerospace, defense, and marine industries. With 114 gold-plated contacts, 1.27mm pitch, and a straight body orientation, it ensures reliable signal transmission in demanding environments. Featuring a LCP housing and beryllium copper contacts, this connector offers durability and robustness. Its surface mount termination method and tape & reel packaging facilitate efficient assembly processes. With a voltage rating of 250VAC and a contact amperage of 1.5A, it meets stringent performance requirements. Ideal for mezzanine and board stacking configurations, it is stackable and ensures secure mating with polarizing tab alignment. Compliant with VITA 61 industry standards, it guarantees compatibility and quality. With a wide operating temperature range and bright contact plating finish, it is suitable for a variety of applications. Trust in the Mezalok Socket for your critical connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2102060-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2015 | E-15-018527 - Product Improvement. Change the Flux Paste part Number from 1871158-1 to 2299126-1 . There have been no changes to the existing parts, this is a revision increase only. | Download | |||


