| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2102080-3 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 6 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount - Solder Ball |
| Contact Material: | Beryllium Copper |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .05 in, 1.27 mm |
| Package Quantity: | 350 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 60 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | AC9 |
| Mating Entry Location: | Top |
| Packaging: | Reel |
| Operating Temperature Range: | -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .093 in |
| Connector Height: | .305 in, 7.75 mm |
| PCB Retention Type: | Solder Ball |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarizing Tab |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L724 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | None |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 12 mm, .472 in |
| Part Aliases: | 2102080-3 |
| SKU: | AMP2102080-3 |
2102080-3
| Heilind Number: | AMP2102080-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2102080-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and stack components with this 60-position socket, featuring a 12mm stack height and a compact Mezalok housing. Designed for surface mount installation on printed circuit boards, this connector is suitable for signal transmission with a contact amperage of 1.5A and a voltage rating of 250VAC. The LCP housing material ensures durability in a wide operating temperature range, from -67 to 257°F, making it ideal for aerospace, defense, and marine applications. With gold-plated contacts for reliable conductivity, this board-to-board connector offers efficient signal transfer. Its stackable design and polarizing tab mating alignment allow for easy and secure assembly, while its reel packaging and pick-and-place cover feature streamline the manufacturing process. RoHS compliant and suitable for lead-free solder processes, this connector meets high industry standards for performance and environmental responsibility.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2102079-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2015 | E-15-018527 - Product Improvement. Change the Flux Paste part Number from 1871158-1 to 2299126-1 . There have been no changes to the existing parts, this is a revision increase only. | Download | |||


