2102579-1

Heilind Number:AMP2102579-1
Manufacturer:TE Connectivity
Manufacturer Number:2102579-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY 2 AL COPALUM LITE DUAL HOLE 3/8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2102579-1
Connector Type:Ring Tongue
Stud Size:3/8
Orientation:Straight
Operating Temperature Range:-65 - 175 °C, -85 - 347 °F
Wire Size:2 AWG, 35 mm², 65130 - 67874 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2102579-1

Detailed Description

Upgrade your electrical connections with the ASSY 2 AL COPALUM LITE DUAL HOLE 3/8 Crimp Ring Terminal. Designed for optimal performance, this terminal features a straight orientation and a Ring Tongue connector type for secure attachment. With a stud size of 3/8, it accommodates various wire sizes, including 2 AWG, 35 mm², and 65130 - 67874 CMA. The closed barrel design ensures reliable conductivity, while its high-temperature tolerance of -65 to 175 °C (-85 to 347 °F) makes it suitable for a wide range of applications. Whether you're a professional electrician or DIY enthusiast, this terminal, part of our Rings & Spades collection, is a must-have for your toolbox. Upgrade to the best in electrical connectivity with this premium component.