| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2103149-2 |
| Series: | HVA 280 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | 10.4 mm, .409 in |
| Voltage: | 600 V DC |
| IP Rating: | IP6K9K |
| Polarization: | No |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J710 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.295 in |
| Cable Exit Angle: | 180° |
| Height: | 1.039 in, 26.4 mm |
| Width: | 2.065 in, 52.45 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V, 90 V |
| Body Color: | Orange |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2103149-2 |
| SKU: | AMP2103149-2 |
2103149-2
Specifications
Detailed Description
Enhance the safety and functionality of your automotive connections with this HVA 280 series PLUG. Specifically designed for female terminals, it ensures secure and reliable performance in high-voltage environments, with a maximum rating of 600 V DC. Crafted from durable PA GF material and meeting UL 94-HB flammability standards, this plug guarantees long-lasting quality and protection. Its IP6K9K rating and sealable design make it ideal for use in challenging conditions, while its compact dimensions and 180° cable exit angle allow for versatile installation. With its 2 positions and 1-row configuration, it caters to signal circuit applications with ease. Perfect for wire-to-board or wire-to-device setups, this plug is an essential accessory for any automotive connector system. With a wide nominal voltage architecture and operating temperature range of -40 to 140 °C, it offers flexibility for various applications. Trust in its reliability, with RoHS compliance and primary locking features ensuring peace of mind. Elevate your automotive connections with this essential accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2103124-2 | ![]() |


