2103169-5

Heilind Number:AMP2103169-5
Manufacturer:TE Connectivity
Manufacturer Number:2103169-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

OUTER HOUSING, CAP, KEY E, HVA280-2PHM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2103169-5
Series:HVA 280
Gender:Housing for female terminals
Number of Rows:1
IP Rating:IP6K9K
Strain Relief:Yes
Polarization:Yes
Body Material:PA GF
Number of Positions:2
GPL:K28
Packaging:Package
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:J710
Connector System:Wire to Wire
Length:3.03 in
Cable Exit Angle:180°
Height:1.04 in, 26.59 mm
Width:1.12 in, 28.5 mm
Mating Tab Width:.11 in, 2.8 mm
Body Color:Orange
Serviceable:No
Connector Code :E
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:Yes
Hybrid Connector :Yes
Primary Locking Feature:On the Terminal
Standards Met:SAE/USCAR-2
Part Aliases:2103169-5
SKU:AMP2103169-5

Detailed Description

Enhance your automotive connector system with this Outer Housing, Cap, Key E component designed for HVA 280 series applications. Meeting SAE/USCAR-2 standards, it ensures reliable performance in signal circuitry. Featuring a 180° cable exit angle and strain relief for secure connections, this housing accommodates 2 positions and offers IP6K9K-rated sealability. With a high-temperature operating range and polarization for proper alignment, it guarantees durability and functionality in harsh environments. Its orange body, made of PA GF material, complements the hybrid connector design, while the primary locking feature and terminal position assurance enhance installation ease. RoHS compliant and lead-free solder capable, this accessory is a vital addition to your automotive wiring setup.