| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2103154-1 |
| Color: | Yellow |
| Series: | HVA 280 |
| Seal Type: | Single Wire Seal (SWS) |
| Product: | Automotive Seals & Cavity Plugs |
| SKU: | AMP2103154-1 |
2103154-1
Specifications
Detailed Description
Enhance the security and durability of your automotive connections with our high-quality Cable Seal, Size 1. Designed for optimal performance, this essential accessory from our Automotive Seals & Cavity Plugs range ensures reliable protection in demanding environments. Its vibrant yellow hue not only offers visibility but also complements the HVA 280 series seamlessly. Featuring a Single Wire Seal (SWS) design, it guarantees a tight and secure fit, meeting the highest industry standards. Rest assured, this RoHS-compliant component is a must-have for maintaining the integrity of your vehicle's electrical system. Upgrade your connectors with confidence and explore the full range of Automotive Connector Accessories.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1418882-1 | COVER FOR 62POS.REC.HSG | ![]() |
| TE Connectivity 1658658-1 | KIT,HDP-20,ENCLSUR,RCPT,SIZE 3 | ![]() |
| TE Connectivity 206837-1 | CPC PLUG ASSEMBLY SIZE 23-24 | ![]() |
| TE Connectivity 206903-2 | SEALING CAP ASSY,SZ 11,CPC | ![]() |
| TE Connectivity 2138530-1 | STRAIN RELIEF,14 POSITION AMPSEAL | ![]() |
| TE Connectivity 34137 | SPLICE,SOLIS PARA BRZD 16-14 | ![]() |
| TE Connectivity 52929 | PIDG SP SPD 22-16COMM22-18MIL6 | ![]() |
| TE Connectivity 770024-1 | 02P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 770520-3 | AMPSEAL,TERMINAL,GOLD PLATE,16-20AWG WIR | ![]() |
| TE Connectivity 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 794995-1 | MINI UMNL CAVITY PLUG SEAL | ![]() |
| TE Connectivity 964972-1 | EINZELLEITERDICHTNG | ![]() |
| TE Connectivity 967634-1 | 2. RETAINER FOR 18POS | ![]() |
| TE Connectivity ATUM-16/4-0-STK | NB09542001 4FT/1.2M PER STICK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. | Download | |||
| 04/07/2023 | P-22-023145 - Molding Tool Duplication. we hereby inform you about the duplication of a molding tool for TE component part "CABLE SEAL, SIZE 1, HVA280". Tool build and serial production at the supplier. | Download | |||
| 12/12/2022 | PCN-22-155837 - Material Change. Supplier is discontinuing the old raw material, Raw material changed from A2900 to A3020 | Download | |||
| 10/14/2022 | PCN-22-155641-C 0 Raw material Change. Material changes from A2900 to A3020. | Download | |||


