| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2103191-1 |
| Series: | HVA 280 |
| Gender: | Housing for female terminals |
| Pitch: | 10.4 mm, .409 in |
| Voltage: | 600 V DC |
| IP Rating: | IP6K9K |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J710 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.177 in |
| Cable Exit Angle: | 180° |
| Height: | 1.089 in, 27.65 mm |
| Width: | 2.817 in, 71.55 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V, 90 V |
| Body Color: | Orange |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2103191-1 |
| SKU: | AMP2103191-1 |
2103191-1
Specifications
Detailed Description
Enhance your automotive connectivity with this essential CAP SUBASSY for KEY A in the HVA280-2PHI series. Designed for female terminals, this housing ensures secure and efficient signal transmission, with a pitch of .409 inches (10.4 mm) and a voltage rating of 600 V DC. Its IP6K9K rating guarantees protection against dust and water ingress, ideal for rugged automotive environments. Constructed with PA GF material, it meets UL 94-HB flammability standards for added safety. With two positions and a 180° cable exit angle, it offers versatile installation options. Operating flawlessly in a wide temperature range from -40 to 140°C (-40 to 284°F), this connector is reliable in all conditions. Its orange body color and compact dimensions of 1.177 x 1.089 x 2.817 inches (height x width x length) make it easy to integrate into your system. Whether for 12 V, 24 V, 42 V, or higher voltage architectures, this connector ensures optimal performance. RoHS compliant and lead-free solder compatible, it meets the latest environmental standards. Perfect for wire-to-board or wire-to-device connections in automotive applications, this CAP SUBASSY is an indispensable component for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1587940-3 | ![]() | |
| TE Connectivity 1587530-1 | ![]() | |
| TE Connectivity 1587530-2 | ![]() | |
| TE Connectivity 2103124-1 | ![]() |


