| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2103191-2 |
| Series: | HVA 280 |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | 10.4 mm, .409 in |
| Voltage: | 600 V DC |
| Strain Relief: | Yes |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | K28 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J710 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.17 in |
| Cable Exit Angle: | 180° |
| Height: | 1.08 in, 27.65 mm |
| Width: | 2.81 in, 71.55 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V, 90 V |
| Body Color: | Orange |
| Serviceable: | No |
| Connector Code : | B |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 2103191-2 |
| SKU: | AMP2103191-2 |
2103191-2
Specifications
Detailed Description
Introducing the CAP SUBASSY for the HVA280-2PHI series, a crucial component in automotive connectivity. Designed for male terminals, this housing features a single row with a pitch of .409 inches. With a high voltage rating of 600 V DC, it ensures reliable performance in demanding environments. The orange body, made of PA GF material, offers durability and protection. Sealable and polarized, it guarantees secure and correct connections. Measuring 1.17 inches in length, 1.08 inches in height, and 2.81 inches in width, this connector is suitable for wire-to-board and wire-to-device applications. RoHS compliant and suitable for lead-free solder processes, it meets international standards for environmental responsibility. Whether for 12 V or 600 V systems, this automotive connector accessory is essential for your assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1587940-3 | ![]() | |
| TE Connectivity 1587530-1 | ![]() | |
| TE Connectivity 1587530-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2019 | P-19-017383 - Product Improvement. Move production lines for products described below from TE Connectivity plant 4 to plant 5. | Download | |||


