| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2103245-2 |
| Series: | HVA 280 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | 10.4 mm, .409 in |
| Voltage: | 600 V DC |
| IP Rating: | IP6K9K |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | K994 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .882 in |
| Cable Exit Angle: | 180° |
| Height: | 12.6 mm, .496 in |
| Width: | 1.276 in, 32.4 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V, 90 V |
| Body Color: | Orange |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2103245-2 |
| SKU: | AMP2103245-2 |
2103245-2
Specifications
Detailed Description
Enhance automotive electrical connections with this Inner Housing designed for the HVA 280 series. Engineered for female terminals, it features a Split Hdr, Key B configuration with a single row and a .409-inch (10.4mm) pitch. With a high voltage rating of 600V DC and IP6K9K ingress protection, it ensures reliable performance in demanding environments. The housing is made of durable PA GF material with UL 94-HB flammability standard compliance. Suitable for signal applications, it accommodates 2 positions with a 180° cable exit angle. Operating in temperatures ranging from -40°C to 125°C (-40°F to 257°F), it meets automotive industry requirements. Its orange body color and compact dimensions make it easily identifiable and space-efficient, while its construction allows for sealability. Non-serviceable and lacking terminal position assurance, it provides reliable connectivity for wire-to-wire, wire-to-board, and wire-to-device applications. RoHS compliant, it ensures environmental responsibility in automotive connector accessories.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2103247-1 | ![]() |


