| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2103245-5 |
| Series: | HVA 280 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | 10.4 mm, .409 in |
| Voltage: | 600 V DC |
| IP Rating: | IP6K9K |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J710 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .882 in |
| Cable Exit Angle: | 180° |
| Height: | 12.6 mm, .496 in |
| Width: | 1.276 in, 32.4 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V, 90 V |
| Body Color: | Orange |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2103245-5 |
| SKU: | AMP2103245-5 |
2103245-5
Specifications
Detailed Description
Easily secure and protect your automotive electrical connections with this Inner Housing. Designed for use with female terminals, Split Hdr, Key E, HVA280 series, it ensures reliable performance in demanding environments. With a pitch of .409 inches and a voltage rating of 600 V DC, it meets high industry standards for power and signal transmission. Its IP6K9K rating guarantees resistance to water and dust ingress, while its UL 94-HB material flammability standard ensures safety. Perfect for wire to wire, wire to board, and wire-to-device connections, this housing features a 180° cable exit angle and a compact design for easy installation. Its orange body color and durable construction make it ideal for automotive applications. RoHS compliant and designed for operating temperatures ranging from -40 to 125°C (-40 to 257°F), it offers reliable performance in a wide range of settings. Upgrade your automotive connector accessories with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2103346-1 | ![]() |


