| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2103245-6 |
| Series: | HVA 280 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | 10.4 mm, .409 in |
| Voltage: | 600 V DC |
| IP Rating: | IP6K9K |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | K994 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .882 in |
| Cable Exit Angle: | 180° |
| Height: | 12.6 mm, .496 in |
| Width: | 1.276 in, 32.4 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V, 90 V |
| Body Color: | Orange |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2103245-6 |
| SKU: | AMP2103245-6 |
2103245-6
Specifications
Detailed Description
Enhance your automotive connectivity with our Inner Housing for the HVA 280 series. Designed for female terminals, this split header features a key F design for secure mating. With a rugged body material that meets UL 94-HB flammability standards, it ensures durability and safety in high-voltage applications up to 600V DC. The IP6K9K rating guarantees protection against harsh environments, while its operating temperature range of -40 to 125°C (-40 to 257°F) ensures reliable performance. Suitable for wire-to-wire, wire-to-board, and wire-to-device connections, this housing accommodates two positions with a .409-inch pitch, making it ideal for signal circuit applications. Its orange color and compact dimensions add a touch of visibility and convenience to your assembly process, while the 180° cable exit angle allows for flexible installation. RoHS-compliant and lead-free solder capable, it's a sustainable choice for your automotive connector needs. Upgrade your system with this essential component for seamless power and data transmission.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2103346-2 | ![]() |


