| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2103306-1 |
| Series: | HVA 280 |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Voltage: | 600 V AC |
| Strain Relief: | Yes |
| Polarization: | No |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | K28 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J710 |
| Connector System: | Wire to Wire |
| Length: | 1.2 in |
| Cable Exit Angle: | 180° |
| Height: | 11.6 mm, .457 in |
| Width: | 21.4 mm, .84 in |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V, 90 V |
| Body Color: | Natural |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 2103306-1 |
| SKU: | AMP2103306-1 |
2103306-1
Specifications
Detailed Description
Easily secure and seal male terminals with this Inner Housing for the HVA280-3PXM, XE series. Designed for automotive applications, this connector features a single row with two positions, ensuring reliable signal transmission. With a strain relief and terminal position assurance, it offers added durability and stability. Operating in a wide temperature range from -40 to 140°C, it is suitable for various environments. This connector is essential for wire-to-wire connections, with a 180° cable exit angle for easy installation. Its compact design, measuring 1.2 inches in length and 11.6mm in height, makes it ideal for space-constrained applications. Ensure your automotive electrical systems meet high standards with this reliable connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2103015-2 | ![]() |


