| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2103015-2 |
| Series: | HVA 280 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | 10.4 mm, .409 in |
| Voltage: | 850 V DC |
| IP Rating: | IP6K9K |
| Strain Relief: | Yes |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J710 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.295 in |
| Cable Exit Angle: | 180° |
| Height: | 1.087 in, 27.6 mm |
| Width: | 2.177 in, 55.3 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V, 90 V |
| Body Color: | Orange |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 4-2103015-2 |
| SKU: | AMP4-2103015-2 |
4-2103015-2
Specifications
Detailed Description
Enhance your automotive connectivity with this essential Wire to Board and Wire-to-Device connector system. Designed for optimal performance, this connector features a Housing for female terminals with a pitch of .409 inches, suitable for various signal circuit applications. Its durable PA GF body material, compliant with UL 94-HB flammability standards, ensures reliability even in harsh environments. With a voltage rating of up to 850 V DC and IP6K9K ingress protection, it guarantees safe and efficient operation. The connector, measuring 1.295 inches in length and 27.6 mm in height, offers a secure 180° cable exit angle. Its vibrant orange color not only adds visual appeal but also aids in easy identification. Whether for automotive or industrial use, this connector is a versatile and dependable solution, RoHS compliant for environmental responsibility. Upgrade your connectivity with this high-quality automotive connector accessory.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/28/2014 | P-14-009889 - Product improvement. | Download | |||


