| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2103321-6 |
| Series: | HVA 280 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .205 in, 5.2 mm |
| Voltage: | 600 V DC |
| IP Rating: | IP6K9K |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 3 |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | K994 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .882 in |
| Cable Exit Angle: | 180° |
| Height: | 12.6 mm, .496 in |
| Width: | 1.681 in, 42.7 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V, 90 V |
| Body Color: | Orange |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2103321-6 |
| SKU: | AMP2103321-6 |
2103321-6
| Heilind Number: | AMP2103321-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2103321-6 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive wiring systems with our HVA 280 Series connector, designed for female terminals. Featuring a single row configuration with a 5.2mm pitch, it ensures efficient signal transmission with a voltage rating of 600V DC. Engineered for durability, this connector is IP6K9K rated for dust and water resistance, making it ideal for rugged automotive environments. Its PA GF body material and UL 94-HB flammability standard compliance guarantee safety and reliability. With three positions and sealable construction, it offers secure connectivity for various applications. The lead-free solder process compatible connector is suitable for wire-to-wire, wire-to-board, and wire-to-device installations. Its compact dimensions, measuring 0.882 inches in length, 1.681 inches in width, and 0.496 inches in height, with a 180° cable exit angle, ensure versatile mounting options. Trusted for its high performance and RoHS compliance, this connector is an essential component for automotive wiring solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2103346-2 | ![]() |


