| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2103386-1 |
| Series: | HVA 280 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | 10.4 mm, .409 in |
| Voltage: | 600 V DC |
| Strain Relief: | Yes |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | K28 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J710 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .842 in |
| Cable Exit Angle: | 180° |
| Height: | 11.6 mm, .457 in |
| Width: | 1.16 in, 29.45 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V, 90 V |
| Body Color: | Black |
| Serviceable: | No |
| Connector Code : | Neutral |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 2103386-1 |
| SKU: | AMP2103386-1 |
2103386-1
Specifications
Detailed Description
Enhance your automotive connector system with the INNER HSG SUBASSY for the HVA280-2PHM series, designed for housing female terminals. Featuring a single row with a pitch of .409 inches, this component ensures secure connections at up to 600 V DC. With strain relief and polarization for added stability, it's perfect for signal applications in harsh environments. Crafted from durable PA GF material in sleek black, it offers reliable performance in temperatures ranging from -40 to 125°C. Measuring .842 inches in length and 1.16 inches in width, with a low-profile height of .457 inches, it's versatile for various installations. The 180° cable exit angle and mating tab width of .11 inches provide flexibility in assembly. RoHS compliant and lead-free solder capable, this accessory is an essential for automotive wiring setups.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2103534-1 | ![]() | |
| TE Connectivity 2103534-2 | ![]() | |
| TE Connectivity 2103534-4 | ![]() | |
| TE Connectivity 2103534-6 | ![]() | |
| TE Connectivity 2103534-5 | ![]() |


