| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2103534-2 |
| Series: | HVA 280 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | 10.4 mm, .409 in |
| Voltage: | 600 V DC |
| Strain Relief: | Yes |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | K28 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J710 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.29 in |
| Cable Exit Angle: | 180° |
| Height: | 1.124 in, 28.57 mm |
| Width: | 2.17 in, 55.3 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V, 90 V |
| Body Color: | Orange |
| Serviceable: | No |
| Connector Code : | B |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 2103534-2 |
| SKU: | AMP2103534-2 |
2103534-2
| Heilind Number: | AMP2103534-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2103534-2 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Easily connect female terminals with our Plug Subassy, designed for the HVA280 series. This housing features a single row layout with a .409-inch pitch, ensuring secure connections for automotive applications. With a maximum voltage of 600 V DC, it guarantees reliable performance in demanding environments. The included strain relief and polarization features offer added durability and ease of use. Constructed from PA GF, this connector is robust and long-lasting. Its 180° cable exit angle, compact dimensions, and vibrant orange color make it both functional and visually distinctive. Suitable for wire-to-board and wire-to-device setups, it is a versatile solution for signal transmission. RoHS compliant and suitable for lead-free solder processes, it meets high industry standards for environmental responsibility. Whether for 12 V systems or higher voltages up to 600 V, this connector is a dependable choice for automotive applications.


